TE Connectivity CRGH 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J1K0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$7.20

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 6,800 left, ready to ship from another location
  • Final 4,900 unit(s) shipping from 11 November 2026

Units
Per unit
Per Bag*
100 - 1200$0.072$7.20
1300 - 2400$0.07$7.00
2500 +$0.069$6.90

*price indicative

Packaging Options:
RS Stock No.:
807-5721
Mfr. Part No.:
CRGH0805J1K0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.33W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy