RS PRO 820 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W
- RS Stock No.:
- 804-6688
- Brand:
- RS PRO
Get a bulk buy discount
Add 10000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$45.00
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.009 | $45.00 | - |
| 10000 - 45000 | $0.009 | $45.00 | - |
| 50000 + | $0.007 | $35.00 | 22% |
*price indicative
- RS Stock No.:
- 804-6688
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 820kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Width | 1.25mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 820kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Width 1.25mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 250kΩ → 1MΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
- RS Stock No. 8046603
Each (On a Reel of 5000)
$0.009
- RS Stock No. 8046473
Each (On a Reel of 5000)
$0.009
- RS Stock No. 8046568
Each (On a Reel of 5000)
$0.009
- RS Stock No. 8046445
Each (On a Reel of 5000)
$0.009
Related links
- RS PRO RS 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 165 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 15 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 120 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 316 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 2.67 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W












