RS PRO 316 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W
- RS Stock No.:
- 717-3243
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-3243
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 316kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 316kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 250kΩ → 1MΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 820 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 165 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 15 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 120 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
- RS PRO RS 2.67 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W
