Vishay SMM0204 100 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1000FB300
- RS Stock No.:
- 800-7141
- Distrelec Article No.:
- 304-46-017
- Mfr. Part No.:
- SMM02040C1000FB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
- Plus 2,150 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.111 | $5.55 | - |
| 750 - 1450 | $0.109 | $5.45 | 1% |
| 1500 + | $0.106 | $5.30 | 4% |
*price indicative
- RS Stock No.:
- 800-7141
- Distrelec Article No.:
- 304-46-017
- Mfr. Part No.:
- SMM02040C1000FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Low TCR | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | SMM0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Low TCR | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series SMM0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.6mm | ||
Termination Style Solder | ||
Width 8mm | ||
Related links
- Vishay SMM0204 100 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1000FB300
- Vishay SMM0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1001FB300
- Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C0100R0FB3
- Vishay SMM0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1001FB3
- Vishay SMM0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1002FB3
- Vishay SMM0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1002FB300
- Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1009FB300
- Vishay SMM0204 100 kΩ, 0204 Thin Film Resistor 0.001 Surface Mount 0.4 W - SMM02040E1003BB300