Vishay SMM0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1002FB3
- RS Stock No.:
- 800-7166
- Mfr. Part No.:
- SMM02040C1002FB3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.75
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
- Plus 3,500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.075 | $3.75 | - |
| 250 - 450 | $0.074 | $3.70 | $0.25 |
| 500 - 1200 | $0.073 | $3.65 | $1.00 |
| 1250 - 2450 | $0.072 | $3.60 | $3.75 |
| 2500 + | $0.071 | $3.55 | $10.00 |
*price indicative
- RS Stock No.:
- 800-7166
- Mfr. Part No.:
- SMM02040C1002FB3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Low TCR | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMM0204 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.6mm | |
| Width | 12mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Low TCR | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series SMM0204 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.6mm | ||
Width 12mm | ||
Termination Style Solder | ||
Related links
- Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C0100R0FB3
- Vishay SMM0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1002FB300
- Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1009FB300
- Vishay SMM0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1001FB300
- Vishay SMM0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1001FB3
- Vishay SMM0204 100 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1000FB300
- Vishay SMM0204 10 kΩ, 0204 Thin Film Resistor 0.001 Surface Mount 0.4 W - SMM02040D1002BB300
- Vishay SMM0204 10 kΩ, 0204 Thin Film Resistor 0.001 Surface Mount 0.4 W - SMM02040E1002BB300