Panasonic ERJ3B 68mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 763-8716
- Mfr. Part No.:
- ERJ3BWFR068V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-8716
- Mfr. Part No.:
- ERJ3BWFR068V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 68mΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±150ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 68mΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±150ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ3B 68mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJPA3 51kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 10MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity GRGP 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity GRGP 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity GRGP 180kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
