TE Connectivity GRGP 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 176-4786
- Mfr. Part No.:
- CRGP0603F270R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4786
- Mfr. Part No.:
- CRGP0603F270R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- TE Connectivity GRGP 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity GRGP 180kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 10MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ3B 68mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJPA3 51kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity CRG 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W












