TE Connectivity RP73 24.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J24R9BTDF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-0239
Mfr. Part No.:
RP73PF1J24R9BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

24.9Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.16W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Flat Contact

Standards/Approvals

No

Height

450μm

Length

1.55mm

Width

800μm

COO (Country of Origin):
TW

0603 Resistor reels, RP73 Series - (10 to 499.9Ω)


A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina

Protectred by three complete printed layers

Application include Communications, Instrumentation, Industrial Controls and Medical

Terminal finish electroplated 100% matt silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy