TE Connectivity RP73 140 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 2176308-3

Subtotal (1 reel of 5000 units)*

$1,420.00

(exc. GST)

$1,560.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.284$1,420.00

*price indicative

RS Stock No.:
785-479
Mfr. Part No.:
2176308-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

140kΩ

Technology

Thin Film

Resistor Type

Precision Thin Film

Package/Case

0402

Packaging

Paper Tape Reel

Tolerance

0.1 %

Voltage

25V

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RP73

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Height

300μm

Standards/Approvals

RoHS Compliant

Width

500μm

COO (Country of Origin):
TW
The TE Connectivity High power Precision Resistor is a surface mount device designed for stability across various operating conditions, ensuring reliability and performance critical for modern electronic applications.

High precision with tolerances down to 0.05% and TCR as low as 5PPM

Power ratings reach up to 1.0W, accommodating diverse design needs

Designed for up to 200V DC operating voltage, enhancing flexibility

Moisture sensitivity level at MSL1 ensures robust application capability

Accurate and uniform dimensions improve placement efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy