TE Connectivity 3521 33kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
- 755-1381
- Mfr. Part No.:
- 352133KFT
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.41
(exc. GST)
$11.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $1.041 | $10.41 |
| 1000 - 1990 | $1.015 | $10.15 |
| 2000 + | $1.00 | $10.00 |
*price indicative
- RS Stock No.:
- 755-1381
- Mfr. Part No.:
- 352133KFT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
- COO (Country of Origin):
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 3521 680Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 56Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 15kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 5.6kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 2.7kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMP4 3mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMS4H 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- ROHM PMR 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
