Panasonic ERA 3.32 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB3321V
- RS Stock No.:
- 742-5572
- Mfr. Part No.:
- ERA6AEB3321V
- Brand:
- Panasonic
This image is representative of the product range
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 January 2028
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 | - |
| 10000 - 15000 | $0.06 | $300.00 | 1% |
| 20000 + | $0.059 | $295.00 | 3% |
*price indicative
- RS Stock No.:
- 742-5572
- Mfr. Part No.:
- ERA6AEB3321V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.32kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.32kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 500μm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.1% 25ppm - 1.02Ω → 46.4Ω
Applications
Standards
Related links
- Panasonic ERA 3.32 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3321V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
- Panasonic ERA 66.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB6652V
