Panasonic ERA 330 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB331V
- RS Stock No.:
- 742-5560
- Mfr. Part No.:
- ERA6AEB331V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 | - |
| 10000 - 15000 | $0.06 | $300.00 | 1% |
| 20000 + | $0.059 | $295.00 | 3% |
*price indicative
- RS Stock No.:
- 742-5560
- Mfr. Part No.:
- ERA6AEB331V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Panasonic ERA Series SMD Resistor, 330Ω Resistance, ±0.1% Tolerance - ERA6AEB331V
This SMD resistor is a Crucial component for precise electronic applications. Designed with a resistance Value of 330 Ω and packaged in a Compact 0805 (2012M) format, it is Ideal for integration into various circuits. With a thin film technology construction, this resistor offers exceptional performance and reliability in demanding environments, thanks to its tight tolerance and operational temperature range.
Features & Benefits
• High precision for accurate electrical performance
• Low tolerance of ±0.1 % ensures signal integrity
• Compatible with automotive standards for reliability
• Exceptional temperature coefficient of ±25 ppm/°C optimises stability
• Rated for power handling of 0.125 W to suit various applications
• Thin film technology enhances operational efficiency
• Low tolerance of ±0.1 % ensures signal integrity
• Compatible with automotive standards for reliability
• Exceptional temperature coefficient of ±25 ppm/°C optimises stability
• Rated for power handling of 0.125 W to suit various applications
• Thin film technology enhances operational efficiency
Applications
• Utilised in Advanced automotive electronic systems
• Effective in precision measurement instruments
• Suitable for control systems in industrial automation
• Incorporated in consumer electronics for reliable performance
• Effective in precision measurement instruments
• Suitable for control systems in industrial automation
• Incorporated in consumer electronics for reliable performance
What advantages does the low tolerance provide in circuit design?
The low tolerance of ±0.1 % contributes to enhanced accuracy in circuit performance, ensuring that devices operate within specified parameters. This precision is VITAL for applications where signal integrity affects functionality.
How does the temperature coefficient impact the resistor's performance?
The temperature coefficient of ±25 ppm/°C ensures minimal variation in resistance with temperature changes, making the component suitable for environments with fluctuating temperatures, thereby maintaining consistent performance.
What power rating is appropriate for use in high-demand scenarios?
With a power rating of 0.125 W, it is suitable for applications that require low to moderate power dissipation, ensuring efficient functionality without the risk of overheating in typical electronic setups.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 330 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB331V
- Panasonic ERA 330 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB334V
- Panasonic ERA 330 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB3300V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
