Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-3300ELF
- RS Stock No.:
- 740-9091
- Distrelec Article No.:
- 304-35-330
- Mfr. Part No.:
- CR1206-FX-3300ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2.40
(exc. GST)
$2.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,750 unit(s) ready to ship
- Plus 9,250 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.048 | $2.40 |
| 1250 - 2450 | $0.047 | $2.35 |
| 2500 + | $0.046 | $2.30 |
*price indicative
- RS Stock No.:
- 740-9091
- Distrelec Article No.:
- 304-35-330
- Mfr. Part No.:
- CR1206-FX-3300ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CR1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 600μm | |
| Length | 3.2mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 330Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CR1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 600μm | ||
Length 3.2mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, CR1206-FX Series - 1%
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-3300ELF
- Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-331ELF
- Bourns CR1206 2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-2001ELF
- Bourns CR1206 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-2002ELF
- Bourns CR1206 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-2201ELF
- Bourns CR1206 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1002ELF
- Bourns CR1206 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1003ELF
- Bourns CR1206 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1000ELF
