Bourns CR1206 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1000ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$1.55

(exc. GST)

$1.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
  • Plus 950 unit(s) ready to ship from another location
  • Plus 12,950 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200$0.031$1.55
1250 - 2450$0.031$1.55
2500 +$0.031$1.55

*price indicative

RS Stock No.:
740-9079
Distrelec Article No.:
304-35-325
Mfr. Part No.:
CR1206-FX-1000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR1206

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

3.2mm

Height

600μm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

1206 Format Resistor, CR1206-FX Series - 1%


The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy