Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2200V
- RS Stock No.:
- 721-9769
- Distrelec Article No.:
- 304-35-807
- Mfr. Part No.:
- ERJP08F2200V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.22
(exc. GST)
$1.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,075 unit(s) ready to ship
- Plus 4,455 unit(s) ready to ship from another location
- Plus 8,740 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.244 | $1.22 | - |
| 1250 - 2495 | $0.238 | $1.19 | $7.50 |
| 2500 + | $0.232 | $1.16 | $30.00 |
*price indicative
- RS Stock No.:
- 721-9769
- Distrelec Article No.:
- 304-35-807
- Mfr. Part No.:
- ERJP08F2200V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 600μm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 600μm | ||
Termination Style Tab | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 220Ω Resistance, ±1 % Tolerance - ERJP08F2200V
This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 220 Ω, it utilises thick film technology, fitting into a Compact 1206 (3216M) case size. This component is suitable for use in automotive and other demanding environments due to its robust manufacturing standards.
Features & Benefits
• Operating temperature range from -55°C to +155°C ensures reliability in extreme conditions
• Tolerance of ±1 % provides high stability and precision for critical needs
• Power rating of 0.66 W supports diverse circuit loading requirements
• Thick film construction enhances durability and performance consistency
• Compact 1206 size allows for space-saving designs on PCBs
• Tolerance of ±1 % provides high stability and precision for critical needs
• Power rating of 0.66 W supports diverse circuit loading requirements
• Thick film construction enhances durability and performance consistency
• Compact 1206 size allows for space-saving designs on PCBs
Applications
• Used in automotive electronics for reliable circuit operation
• Ideal for precision measurement devices requiring tight tolerances
• Well-suited for power management systems in electronic devices
• Utilised in consumer electronics for enhanced functionality
• Ideal for precision measurement devices requiring tight tolerances
• Well-suited for power management systems in electronic devices
• Utilised in consumer electronics for enhanced functionality
What are the advantages of using a thick film resistor in electronic circuits?
Thick film resistors offer enhanced durability and better performance under temperature variations, making them Ideal for applications requiring stable resistance values.
How does the tolerance level impact circuit design?
A tolerance of ±1 % allows designers to ensure that circuit performance stays within defined specifications, contributing to overall system stability and reliability.
In which conditions should I use an AEC-Q200 compliant component?
AEC-Q200 compliant components are recommended for use in automotive applications where reliability and performance under varying environmental conditions are critical.
What benefits does the power rating of 0.66 W bring to circuit design?
A power rating of 0.66 W enables the resistor to handle substantial loads without overheating, ensuring consistent functionality in high-performance applications.
- RS Stock No. 9229348
- Mfr. Part No. ERJP08F2200V
Each (On a Reel of 5000)
$0.061
- RS Stock No. 7219670
- Mfr. Part No. ERJP08F15R0V
Each (In a Pack of 5)
$0.328
- RS Stock No. 7219769P
- Mfr. Part No. ERJP08F2200V
Each (Supplied on a Reel)
$0.356
- RS Stock No. 7219719
- Mfr. Part No. ERJP08F51R0V
Each (In a Pack of 5)
$0.328
Related links
- Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2200V
- Panasonic ERJP08 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2203V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 430 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4300V
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V










