Panasonic ERJP03 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1002V
- RS Stock No.:
- 721-7422
- Distrelec Article No.:
- 304-35-753
- Mfr. Part No.:
- ERJP03F1002V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$0.21
(exc. GST)
$0.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship
- Plus 3,495 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.042 | $0.21 |
*price indicative
- RS Stock No.:
- 721-7422
- Distrelec Article No.:
- 304-35-753
- Mfr. Part No.:
- ERJP03F1002V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP03 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP03 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10kΩ → 1MΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP03 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1002V
- Panasonic ERJP03 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F10R0V
- Panasonic ERJP03 10 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F3162V
- Panasonic ERJP03 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4701V
- Panasonic ERJP03 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1000V
- Panasonic ERJP03 19.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1912V
- Panasonic ERJP03 121 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1210V
- Panasonic ERJP03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1202V
