Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- RS Stock No.:
- 721-5990
- Mfr. Part No.:
- ERJ8BQF3R3V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 590 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.442 | $2.21 | - |
| 1250 - 2495 | $0.43 | $2.15 | $15.00 |
| 2500 + | $0.426 | $2.13 | $40.00 |
*price indicative
- RS Stock No.:
- 721-5990
- Mfr. Part No.:
- ERJ8BQF3R3V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 3.3Ω Resistance, ±1 % Tolerance - ERJ8BQF3R3V
This SMD resistor is a high-reliability component designed for precise electrical applications. With a resistance value of 3.3Ω and a compact size of 1206 (3216M), it is ideal for surface mount technology (SMT) in various electronic circuits, particularly in automotive settings.
Features & Benefits
• Thick film technology ensures consistent performance and stability
• High power rating of 0.5W accommodates a range of applications
• ±1% tolerance allows for precision in circuit design
• Low temperature coefficient of ±200 ppm/°C maintains accuracy across temperatures
• AEC-Q200 compliant, suitable for automotive environments
• Compact 1206 package enhances space efficiency on PCBs
Applications
• Used in automotive electronics for critical circuit functions
• Utilised in power management systems to regulate voltage
• Ideal for filtering in communication devices
• Employed in consumer electronics for signal processing
What are the advantages of using thick film technology in this resistor?
Thick film technology offers enhanced durability and longevity, providing reliable performance in demanding environments while remaining cost-effective for mass production.
How does the temperature coefficient affect the performance in different scenarios?
A low temperature coefficient ensures minimal resistance change with temperature variations, preserving circuit functionality across a broad operating range.
What applications benefit the most from the AEC-Q200 compliance?
AEC-Q200 compliance is crucial in automotive applications where components are subjected to rigorous testing, ensuring reliability and safety in critical systems.
How does the tolerance level of ±1% impact circuit design flexibility?
A tolerance of ±1% allows designers to create circuits with greater accuracy, enabling tighter specifications and reducing the need for over-engineering in applications where precision is paramount.
Related links
- Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 7.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF7R5V
- Panasonic ERJ8BQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R0V
- Panasonic ERJ8BQ 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R9V
