Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- RS Stock No.:
- 721-5987
- Mfr. Part No.:
- ERJ8BQF2R7V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 565 unit(s) ready to ship from another location
- Plus 2,920 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.444 | $2.22 | - |
| 1250 - 2495 | $0.438 | $2.19 | 1% |
| 2500 + | $0.426 | $2.13 | 4% |
*price indicative
- RS Stock No.:
- 721-5987
- Mfr. Part No.:
- ERJ8BQF2R7V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.7Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Termination Style | Tab | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.7Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Termination Style Tab | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 2.7Ω Resistance, ±1 % Tolerance - ERJ8BQF2R7V
This SMD resistor is a precision component designed for various electronic applications, particularly in the automotive sector. Featuring thick film technology, this resistor offers a resistance of 2.7 Ω packaged in a 1206 format. With a temperature tolerance ranging from -55 °C to +155 °C, it is well-suited for environments that require reliability and performance.
Features & Benefits
• Complies with AEC-Q200 standard for automotive applications
• Features ±1% tolerance for improved circuit precision
• Capable of handling a power rating of 0.5W for optimal performance
• Constructed using thick film technology for durability
• Designed in a 1206 package for versatile mounting options
• Operates effectively in temperatures from -55 °C to +155 °C
• Features ±1% tolerance for improved circuit precision
• Capable of handling a power rating of 0.5W for optimal performance
• Constructed using thick film technology for durability
• Designed in a 1206 package for versatile mounting options
• Operates effectively in temperatures from -55 °C to +155 °C
Applications
• Used in automotive electronics for reliable performance
• Suitable for requiring low resistance values
• Implemented in power management circuits for efficient energy use
• Utilised in various electronic devices needing SMD technology
• Effective in high-temperature environments within electronic assemblies
• Suitable for requiring low resistance values
• Implemented in power management circuits for efficient energy use
• Utilised in various electronic devices needing SMD technology
• Effective in high-temperature environments within electronic assemblies
What type of technology does this component use and how does it enhance reliability?
The component utilises thick film technology, providing superior thermal and electrical performance. This enhances reliability by ensuring stable operation under varying conditions, making it suitable for challenging environments.
What is the significance of the specified power rating for practical usage?
Having a power rating of 0.5W means it can dissipate heat effectively without compromising the integrity of the circuit, allowing for better performance in high-demand applications.
How does the tolerance level impact the performance of circuits?
A tolerance of ±1% ensures high accuracy in resistance value, which is Crucial for maintaining circuit integrity and functionality in precise applications, thereby reducing the risk of failure.
In which temperature ranges can this resistor operate effectively?
This resistor operates within a wide temperature range of -55 °C to +155 °C, making it Ideal for both extreme cold and high-heat situations commonly found in automotive and industrial electronics.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 7.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF7R5V
- Panasonic ERJ8BQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R0V
