Panasonic ERJ8RQ 4.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF4R3V

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

$2.70

(exc. GST)

$2.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 355 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 1245$0.54$2.70
1250 - 2495$0.526$2.63
2500 +$0.512$2.56

*price indicative

Packaging Options:
RS Stock No.:
721-5849
Mfr. Part No.:
ERJ8RQF4R3V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.3Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8RQ

Maximum Operating Temperature

125°C

Height

0.6mm

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Termination Style

Tab

COO (Country of Origin):
JP

1206 Format low Ohmic Resistor - 0.25W


Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy