Panasonic ERJ8RQ 1.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R6V
- RS Stock No.:
- 721-5802
- Mfr. Part No.:
- ERJ8RQF1R6V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-5802
- Mfr. Part No.:
- ERJ8RQF1R6V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.6Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8RQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.6Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8RQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 3.2mm | ||
Height 600μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8RQ 1.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R6V
- Panasonic ERJ8RQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R5V
- Panasonic ERJ8RQ 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R2V
- Panasonic ERJ8RQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R0V
- Panasonic ERJ8RQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R4V
- Panasonic ERJ8RQ 8.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF8R2V
- Panasonic ERJ8RQ 9.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF9R1V
- Panasonic ERJ8RQ 510 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQFR51V
