RS PRO 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
716-7747
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Width

300μm

Length

600μm

Termination Style

Solder Pad

Height

230μm

COO (Country of Origin):
TW

0201 Format Resistor, RS Series


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy