Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 716-7715
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 230μm | |
| Standards/Approvals | IEC 60115, JIS C 5201, RoHS | |
| Length | 600μm | |
| Termination Style | Solder Pad | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.7kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 230μm | ||
Standards/Approvals IEC 60115, JIS C 5201, RoHS | ||
Length 600μm | ||
Termination Style Solder Pad | ||
Width 300μm | ||
- COO (Country of Origin):
- TW
0201 Format Resistor, RS Series
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 100 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO RS 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO RS 22 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO RS 91 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO RS 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO RS 1.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO CR 220 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS PRO CR 470 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
