Panasonic ERA 13.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1332V
- RS Stock No.:
- 708-8751
- Distrelec Article No.:
- 304-35-612
- Mfr. Part No.:
- ERA3AEB1332V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 845 unit(s) ready to ship from another location
- Plus 3,600 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.144 | $0.72 | - |
| 50 - 95 | $0.14 | $0.70 | $0.20 |
| 100 - 495 | $0.136 | $0.68 | $0.80 |
| 500 - 995 | $0.134 | $0.67 | $5.00 |
| 1000 + | $0.132 | $0.66 | $12.00 |
*price indicative
- RS Stock No.:
- 708-8751
- Distrelec Article No.:
- 304-35-612
- Mfr. Part No.:
- ERA3AEB1332V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 13.3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 13.3kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 13.3 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB1332V
This SMD resistor is designed for high-performance applications, featuring a resistance of 13.3 kΩ. Manufactured using thin film technology, it comes in a Compact 0603 resistor package. With high precision and a temperature range of -55°C to +155°C, it meets the rigorous demands of modern electronic circuits.
Features & Benefits
• Low tolerance of ±0.1 % ensures high accuracy in applications
• Operates effectively across a wide temperature range
• AEC-Q200 compliant for automotive reliability
• Compact 0603 package minimises footprint on circuit boards
• Suitable for 0.1 W power ratings ensuring efficient performance
• Utilises thin film technology for enhanced stability
• Operates effectively across a wide temperature range
• AEC-Q200 compliant for automotive reliability
• Compact 0603 package minimises footprint on circuit boards
• Suitable for 0.1 W power ratings ensuring efficient performance
• Utilises thin film technology for enhanced stability
Applications
• Used in automotive control systems requiring precision
• Integrated into high-frequency circuit designs
• Ideal for consumer electronics requiring Compact design
• Commonly utilised in automation systems for reliable signal processing
• Integrated into high-frequency circuit designs
• Ideal for consumer electronics requiring Compact design
• Commonly utilised in automation systems for reliable signal processing
How does the temperature coefficient affect performance in various conditions?
The temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature fluctuations, ensuring stable performance across varying thermal environments, essential for reliable circuit functioning.
What distinguishes this resistor from standard thick film alternatives?
Thin film technology offers greater precision and lower noise, making this resistor particularly suitable for sensitive applications where accuracy is paramount.
In what way does the AEC-Q200 compliance enhance reliability?
This compliance ensures the resistor meets stringent automotive standards, ensuring durability and stability in harsh environments often associated with automotive applications.
How does the packaging influence its use in circuit design?
The Compact 0603 package allows for efficient space utilisation on PCB layouts, making it easier to integrate into multi-layer designs without compromising performance.
What are the implications of the low power rating in practical applications?
While it is rated at 0.1 W, this makes it Ideal for applications where low power consumption is critical, helping to prevent overheating and ensuring energy efficiency in electronic devices.
Related links
- Panasonic ERA 13.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1332V
- Panasonic ERA 13.3 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB1332V
- Panasonic ERA 13.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1332V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
