Panasonic ERA 13.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1332V
- RS Stock No.:
- 182-6717
- Mfr. Part No.:
- ERA3AEB1332V
- Brand:
- Panasonic
This image is representative of the product range
Add 1000 more to save $1.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,500 unit(s) shipping from 06 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 750 | $0.076 | $19.00 | - |
| 1000 - 2250 | $0.075 | $18.75 | $1.00 |
| 2500 + | $0.073 | $18.25 | $7.50 |
*price indicative
- RS Stock No.:
- 182-6717
- Mfr. Part No.:
- ERA3AEB1332V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 13.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 13.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Panasonic ERA Series SMD Resistor, 13.3 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB1332V
Features & Benefits
• Operates effectively across a wide temperature range
• AEC-Q200 compliant for automotive reliability
• Compact 0603 package minimises footprint on circuit boards
• Suitable for 0.1 W power ratings ensuring efficient performance
• Utilises thin film technology for enhanced stability
Applications
• Integrated into high-frequency circuit designs
• Ideal for consumer electronics requiring Compact design
• Commonly utilised in automation systems for reliable signal processing
How does the temperature coefficient affect performance in various conditions?
What distinguishes this resistor from standard thick film alternatives?
In what way does the AEC-Q200 compliance enhance reliability?
How does the packaging influence its use in circuit design?
What are the implications of the low power rating in practical applications?
Related links
- Panasonic ERA 13.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1332V
- Panasonic ERA 13.3 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB1332V
- Panasonic ERA 13.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1332V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
