RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

$30.00

(exc. GST)

$33.00

(inc. GST)

RS Stock No.:
697-9084
Mfr. Part No.:
RS-0603-10R-1%-0.1W
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

10Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

0603 Format Resistor, RS Series - (6Ω → 24.9Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Sponsored
Spend and Earn Rewards with RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy