Vishay CMB 68 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X6802GB200

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-6158
Mfr. Part No.:
CMB02070X6802GB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

68kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

High Pulse

Package/Case

0207

Tolerance

±2 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

0.4W

Automotive Standard

AEC-Q200

Series

CMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5.8mm

Termination Style

Solder

Width

12mm

Standards/Approvals

EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS

CMB 0207 carbon film MELF resistors with Advanced Pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge Pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.

Special carbon film technology

Up to 3 kW single Pulse capability

ESD capability: 16 kV, human body model

Sulfur resistant

Surge voltage capability up to 10 kV 1.2/50 μs Pulse

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy