Vishay CMB 220 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2203GB200

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$190.50

(exc. GST)

$209.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.381$190.50
1000 +$0.372$186.00

*price indicative

RS Stock No.:
180-4468
Mfr. Part No.:
CMB02070X2203GB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Tolerance

±2 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

500V

Automotive Standard

AEC-Q200

Series

CMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5.8mm

Width

12mm

Standards/Approvals

CECC 240001, EN 140401-803, EN 60115-1, EN 60115-8, IEC 60068, IECQ 03-1, RoHS

Termination Style

Solder

CMB 0207 carbon film MELF resistors with Advanced Pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge Pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.

Special carbon film technology

Up to 3 kW single Pulse capability

ESD capability: 16 kV, human body model

Sulfur resistant

Surge voltage capability up to 10 kV 1.2/50 μs Pulse

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Each (On a Reel of 500)
$0.433
Each (In a Pack of 10)
$0.766
Each (On a Reel of 2000)
$0.154
Each (In a Pack of 10)
$0.782

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy