Vishay CMB 0207 100 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1000GB200
- RS Stock No.:
- 684-6095
- Mfr. Part No.:
- CMB02070X1000GB200
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.38
(exc. GST)
$8.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 2,810 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.738 | $7.38 |
| 500 - 990 | $0.72 | $7.20 |
| 1000 + | $0.71 | $7.10 |
*price indicative
- RS Stock No.:
- 684-6095
- Mfr. Part No.:
- CMB02070X1000GB200
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | High Pulse | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | ±2 % | |
| Power Rating | 0.4W | |
| Voltage | 500V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMB 0207 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Length | 5.8mm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type High Pulse | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance ±2 % | ||
Power Rating 0.4W | ||
Voltage 500V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMB 0207 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Length 5.8mm | ||
Termination Style Solder | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
CMB 0207 Series
Related links
- Vishay CMB 0207 100 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1000GB200
- Vishay CMB 0207 100 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1003GB200
- Vishay CMB 0207 22 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2209GB200
- Vishay CMB 0207 12 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1202GB200
- Vishay CMB 0207 470 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X4700GB200
- Vishay CMB 0207 10 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1002GB200
- Vishay CMB 0207 1 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1001GB200
- Vishay CMB 220 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2203GB200