Vishay CMA 3.9 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X3901GB300
- RS Stock No.:
- 684-6026
- Mfr. Part No.:
- CMA02040X3901GB300
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-6026
- Mfr. Part No.:
- CMA02040X3901GB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Pulse | |
| Package/Case | 0204 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Width | 12mm | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Pulse | ||
Package/Case 0204 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
Width 12mm | ||
Termination Style Solder | ||
Length 3.6mm | ||
CMA 0204 carbon film MELF resistors with Advanced Pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge Pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.
Special carbon film technology
Surge voltage capability up to 4 kV 1.2/50 μs Pulse
ESD capability: 6 kV, human body model
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay CMA 3.9 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X3901GB300
- Vishay CMA 0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1002GB300
- Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- Vishay CMA 0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1009GB300
- Vishay CMA 120Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W
- ROHM ESR03 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF2001
- KOA RK73H 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD2001F
- Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW06032K00FKEAHP