Vishay MCT 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2001BP100
- RS Stock No.:
- 684-5470
- Mfr. Part No.:
- MCT06030D2001BP100
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.77
(exc. GST)
$3.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 355 unit(s) ready to ship from another location
- Plus 515 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.554 | $2.77 |
| 250 - 495 | $0.54 | $2.70 |
| 500 + | $0.534 | $2.67 |
*price indicative
- RS Stock No.:
- 684-5470
- Mfr. Part No.:
- MCT06030D2001BP100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Height 550μm | ||
Termination Style Solder | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
- RS Stock No. 6845470P
- Mfr. Part No. MCT06030D2001BP100
Each (Supplied on a Reel)
$0.554
- RS Stock No. 1886169P
- Mfr. Part No. MCT06030D1001BP500
Each (Supplied on a Reel)
$0.111
- RS Stock No. 1885916
- Mfr. Part No. MCT06030D2002BP500
Each (On a Tape of 25)
$0.118
- RS Stock No. 6845629
- Mfr. Part No. MCT0603MD1002BP100
Each (In a Pack of 5)
$0.896
Related links
- Vishay MCT 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2001BP100
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030E1002BP500
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1003BP500
- Vishay MCT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1001BP500
- Vishay MCT 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D3302BP100
- Vishay MCT 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2200BP100
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD1002BP100
- Vishay MCT 3.32 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD3321BP100











