Vishay MCT 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2200BP100

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $16.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$329.00

(exc. GST)

$362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.329$329.00-
2000 - 3000$0.321$321.00$16.00
4000 +$0.316$316.00$52.00

*price indicative

RS Stock No.:
170-1866
Mfr. Part No.:
MCT06030D2200BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

220Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCT

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.55mm

Height

550μm

Standards/Approvals

RoHS

Width

850μm

Termination Style

Solder

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy