Vishay WSL 0 mΩ, 0805 Metal Strip Surface Mount Resistor ±0 % 0.13 W - WSL080500000ZEA9
- RS Stock No.:
- 683-6366
- Mfr. Part No.:
- WSL080500000ZEA9
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 245 unit(s) shipping from 09 November 2026
- Plus 8,185 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $1.956 | $9.78 | - |
| 1250 - 2495 | $1.924 | $9.62 | 1% |
| 2500 + | $1.884 | $9.42 | 3% |
*price indicative
- RS Stock No.:
- 683-6366
- Mfr. Part No.:
- WSL080500000ZEA9
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 0805 | |
| Tolerance | ±0 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.27mm | |
| Standards/Approvals | RoHS | |
| Height | 460μm | |
| Length | 2.03mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 0805 | ||
Tolerance ±0 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSL | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 1.27mm | ||
Standards/Approvals RoHS | ||
Height 460μm | ||
Length 2.03mm | ||
Termination Style Solder | ||
0805 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
Related links
- Vishay WSL 0 mΩ, 0805 Metal Strip Surface Mount Resistor ±0 % 0.125 W - WSL080500000ZEA9
- Vishay WSL 0 mΩ, 2010 Metal Strip Surface Mount Resistor ±0 % Surface 0.5 W - WSL201000000ZEA9
- TE Connectivity CRG 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.125 W - CRG0805ZR
- Kamaya RMC 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.125 W - RMC1/10JPTP
- Vishay WSL 0 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL251200000ZEA9
- Vishay WSL 0 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL120600000ZEA9
- Vishay WSL 20 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0200FEA
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0100FEA