Vishay CRCW 110kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 678-9699
- Mfr. Part No.:
- CRCW0603110KFKEA
- Brand:
- Vishay
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$30.00
(exc. GST)
$33.00
(inc. GST)
- RS Stock No.:
- 678-9699
- Mfr. Part No.:
- CRCW0603110KFKEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 110kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 110kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
Related links
- Vishay CRCW 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 5.11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 39.2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 22Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Kamaya RMC 330kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

