Vishay CRCW 23.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040223K7FKED

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1.40

(exc. GST)

$1.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.028$1.40-
150 - 950$0.028$1.40-
1000 - 4950$0.027$1.35$1.00
5000 - 9950$0.027$1.35$5.00
10000 +$0.026$1.30$20.00

*price indicative

RS Stock No.:
678-8999
Mfr. Part No.:
CRCW040223K7FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

23.7kΩ

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Termination Style

Solder

Width

500μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Standard Thick Film Chip Resistors

Stability ΔR/R = 1 % for 1000 h at 70 ° C

Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

Metal glaze on high quality ceramic

0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0402 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy