Vishay MMU0102 1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1001FB300
- RS Stock No.:
- 678-6700
- Distrelec Article No.:
- 304-44-180
- Mfr. Part No.:
- MMU01020C1001FB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$2.85
(exc. GST)
$3.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 2,125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.114 | $2.85 | - |
| 250 - 600 | $0.112 | $2.80 | 1% |
| 625 - 1225 | $0.109 | $2.73 | 4% |
| 1250 + | $0.106 | $2.65 | 7% |
*price indicative
- RS Stock No.:
- 678-6700
- Distrelec Article No.:
- 304-44-180
- Mfr. Part No.:
- MMU01020C1001FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMU0102 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMU0102 | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 100 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1003FB300
- Vishay MMU0102 160 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1600FB300
- Vishay MMU0102 10 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1002FB300
- Vishay MMU0102 680 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6803FB300
- Vishay MMU0102 10 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1009FB300
- Vishay MMU0102 110 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1100FB300
- Vishay MMU0102 22 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2209FB300
- Vishay MMU0102 4.7 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4701FB300