Panasonic ERA 10 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB103V
- RS Stock No.:
- 110-1037
- Mfr. Part No.:
- ERA8AEB103V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 110-1037
- Mfr. Part No.:
- ERA8AEB103V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 600μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 600μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 10kΩ Resistance, ±0.1 % Tolerance - ERA8AEB103V
This SMD resistor is engineered for optimal performance in electronic applications. With a resistance Value of 10 kΩ, this component is designed using Advanced metal film technology, ensuring precision and stability. Measuring in a Compact 1206 resistor package, it is Ideal for a wide range of automation and electrical designs, particularly in automotive contexts where reliability is paramount.
Features & Benefits
• High precision with a tolerance of ±0.1%
• Operates effectively up to 0.25W power rating
• Reliable temperature stability with ±25 ppm/°C
• Designed to meet AEC-Q200 automotive standards
• Utilises metal film technology for superior performance
Applications
• Deployed in automotive electronic circuit designs
• Integrated into precision measurement devices
• Employed in audio and signal processing equipment
• Suitable for requiring low noise and drift
What is the significance of the temperature coefficient in this component?
The temperature coefficient of ±25 ppm/°C helps ensure stability across varying temperature ranges, making it Ideal for sensitive electronic applications where performance consistency is critical.
How can the low tolerance specification enhance accuracy in circuits?
The low tolerance of ±0.1% minimises variation, resulting in highly accurate resistance values that are VITAL for precise electronic functionality and reliable circuit performance.
In which industries is the product typically used?
It is predominantly used in the automotive sector, as well as in electrical and automation industries, where precision and high reliability are essential.
What are the advantages of using a metal film resistor in this context?
Metal film resistors offer improved stability and a lower noise level, making them better suited for high-precision applications compared to carbon-based alternatives.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 10 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB103V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 19.6 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
