TE Connectivity SM 1 kΩ Metal Film Surface Mount Resistor ±5 % 5 W - SMF51K0JT
- RS Stock No.:
- 664-1691
- Mfr. Part No.:
- SMF51K0JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-1691
- Mfr. Part No.:
- SMF51K0JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -80°C | |
| Series | SM | |
| Maximum Operating Temperature | 280°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Height | 6.8mm | |
| Length | 13.5mm | |
| Width | 7.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Resistor Type Power | ||
Technology Metal Film | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -80°C | ||
Series SM | ||
Maximum Operating Temperature 280°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Height 6.8mm | ||
Length 13.5mm | ||
Width 7.3mm | ||
SM Metal Film 5W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
- RS Stock No. 6475797
- Mfr. Part No. SMF256KJT
Each (In a Pack of 5)
$1.392
- RS Stock No. 6475365
- Mfr. Part No. SMW222RJT
Each (In a Pack of 5)
$1.324
- RS Stock No. 6558397
- Mfr. Part No. SMW2R10JT
Each (In a Pack of 5)
$1.324
- RS Stock No. 6475359P
- Mfr. Part No. SMW215RJT
Each (Supplied on a Reel)
$1.666
Related links
- TE Connectivity SM 1 kΩ Metal Film Surface Mount Resistor ±5 % 5 W - SMF51K0JT
- TE Connectivity SM 24 kΩ Metal Film Surface Mount Resistor ±5 % 5 W - SMF524KJT
- TE Connectivity SM 33 kΩ Metal Film Surface Mount Resistor ±5 % 5 W - SMF533KJT
- TE Connectivity SM 2 kΩ Metal Film Surface Mount Resistor ±5 % 5 W - SMF52K0JT
- TE Connectivity SM 470 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5470RJT
- TE Connectivity SM 100 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5100RJT
- TE Connectivity SM 100 mΩ, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5R10JT
- TE Connectivity SM 120 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5120RJT








