Vishay MCT Series Precision Thin Film Surface Mount Fixed Resistor 0603 Case 280Ω ±0.1% 0.1W ±25ppm/°C
- RS Stock No.:
- 653-5293
- Mfr. Part No.:
- MCT06030D2800BP500
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-5293
- Mfr. Part No.:
- MCT06030D2800BP500
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 280Ω | |
| Package/Case | 0603 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Technology | Thin Film | |
| Dimensions | 1.6 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.5mm | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Maximum Temperature Coefficient | +25ppm/°C | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Case Style | Moulded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 280Ω | ||
Package/Case 0603 | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Technology Thin Film | ||
Dimensions 1.6 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.5mm | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Maximum Temperature Coefficient +25ppm/°C | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Case Style Moulded | ||
Related links
- Vishay MCT 280Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERJ3EK Series Precision Thick Film Surface Mount Resistor 0603 Case 11.5kΩ ±1% 0.1W ±100ppm/°C
- Vishay MCT 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Vishay MCT 64.9kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Vishay MCT 3.92kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Vishay MCT 0603 12 kΩ, 0603 Thin Film Resistor 0.001 0.125 W - MCT06030D1202BP500
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - MCT06030D1003DP500
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1500FP500
