TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT
- RS Stock No.:
- 647-6548
- Distrelec Article No.:
- 304-60-621
- Mfr. Part No.:
- SMF318KJT
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $0.966 | $4.83 | - |
| 250 - 495 | $0.942 | $4.71 | $6.00 |
| 500 + | $0.928 | $4.64 | $19.00 |
*price indicative
- RS Stock No.:
- 647-6548
- Distrelec Article No.:
- 304-60-621
- Mfr. Part No.:
- SMF318KJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -80°C | |
| Series | SM | |
| Maximum Operating Temperature | 280°C | |
| Height | 5mm | |
| Termination Style | Solder | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -80°C | ||
Series SM | ||
Maximum Operating Temperature 280°C | ||
Height 5mm | ||
Termination Style Solder | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Width 5.5mm | ||
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
- RS Stock No. 6476548P
- Mfr. Part No. SMF318KJT
Each (Supplied on a Reel)
$0.966
- RS Stock No. 6476403
- Mfr. Part No. SMF31K0JT
Each (In a Pack of 5)
$0.938
- RS Stock No. 1616301
- Mfr. Part No. SMF3150KJT
Each (On a Reel of 1000)
$0.389
- RS Stock No. 6476431
- Mfr. Part No. SMF32K7JT
Each (In a Pack of 5)
$0.966
Related links
- TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT
- TE Connectivity SM 1.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K2JT
- TE Connectivity SM 2.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K2JT
- TE Connectivity SM 470 Ω Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3470RJT
- TE Connectivity SM 39 kΩ, 0805 Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF339KJT
- TE Connectivity SM 2.7 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K7JT
- TE Connectivity SM 150 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3150KJT
- TE Connectivity SM 1 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K0JT








