TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9676
Mfr. Part No.:
SMF318KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

18kΩ

Resistor Type

Power

Technology

Metal Film

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

3W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-80°C

Series

SM

Maximum Operating Temperature

280°C

Termination Style

Solder

Width

5.5mm

Standards/Approvals

No

Length

10.5mm

Height

5mm

SM Metal Film 3W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy