TE Connectivity SM 47 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW347RJT
- RS Stock No.:
- 647-6245
- Mfr. Part No.:
- SMW347RJT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-6245
- Mfr. Part No.:
- SMW347RJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47Ω | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SM | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 47Ω | ||
Resistor Type Power | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SM | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Height 5mm | ||
Length 10.5mm | ||
Termination Style Solder | ||
Width 5.5mm | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 47 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW347RJT
- TE Connectivity SM 270 mΩ Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW3R27JT
- TE Connectivity SM 27 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW327RJT
- TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT
- TE Connectivity SM 2.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K2JT
- TE Connectivity SM 1.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K2JT
- TE Connectivity SM 4.7 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW34R7JT
- TE Connectivity SM 470 Ω Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3470RJT
