TE Connectivity SM 120 mΩ Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW3R12JT
- RS Stock No.:
- 647-5911
- Mfr. Part No.:
- SMW3R12JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-5911
- Mfr. Part No.:
- SMW3R12JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120mΩ | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 3W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Height | 5mm | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 120mΩ | ||
Resistor Type Power | ||
Technology Wirewound | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 3W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Length 10.5mm | ||
Termination Style Solder | ||
Height 5mm | ||
Width 5.5mm | ||
Standards/Approvals No | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 120 mΩ Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW3R12JT
- TE Connectivity SM 270 mΩ Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW3R27JT
- TE Connectivity SM 27 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW327RJT
- TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT
- TE Connectivity SM 2.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K2JT
- TE Connectivity SM 1.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K2JT
- TE Connectivity SM 4.7 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW34R7JT
- TE Connectivity SM 470 Ω Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3470RJT
