- RS Stock No.:
- 647-5179
- Mfr. Part No.:
- SMW2R47JT
- Brand:
- TE Connectivity
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.30 | $6.50 |
500 - 995 | $1.27 | $6.35 |
1000 + | $1.248 | $6.24 |
*price indicative |
- RS Stock No.:
- 647-5179
- Mfr. Part No.:
- SMW2R47JT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Technology | Wire Wound |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±200ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Related links
- Connector Tool Kits
- TE Connectivity 470mΩ Wire Wound Resistor 14W ±5% C14R47JL
- TE Connectivity 470mΩ Wire Wound Resistor 10W ±5% C10R47JL
- TE Connectivity 470mΩ Wire Wound Resistor 5W ±5% SQMW5R47J
- TE Connectivity 470mΩ Wire Wound Resistor 7W ±5% ER58R47JT
- TE Connectivity 470mΩ Wire Wound SMD Resistor ±5% 3W - SMW3R47JT
- TE Connectivity 470mΩ Wire Wound Resistor 3W ±10% ER74R47KT
- TE Connectivity 470mΩ Wire Wound Resistor 4W ±5% FCB4R47J