- RS Stock No.:
- 163-9296
- Mfr. Part No.:
- ER58R47JT
- Brand:
- TE Connectivity
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 250)
$1.959
(exc. GST)
$2.155
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $1.959 | $489.75 |
500 - 750 | $1.91 | $477.50 |
1000 + | $1.881 | $470.25 |
*price indicative |
- RS Stock No.:
- 163-9296
- Mfr. Part No.:
- ER58R47JT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER58 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- TE Connectivity 470mΩ Wire Wound Resistor 14W ±5% C14R47JL
- TE Connectivity 470mΩ Wire Wound SMD Resistor ±5% 2W - SMW2R47JT
- TE Connectivity 470mΩ Wire Wound Resistor 10W ±5% C10R47JL
- TE Connectivity 470mΩ Wire Wound Resistor 5W ±5% SQMW5R47J
- TE Connectivity 470mΩ Wire Wound SMD Resistor ±5% 3W - SMW3R47JT
- TE Connectivity 470mΩ Wire Wound Resistor 3W ±10% ER74R47KT
- TE Connectivity 470mΩ Wire Wound Resistor 4W ±5% FCB4R47J