- RS Stock No.:
- 199-8699
- Mfr. Part No.:
- FCB4R47J
- Brand:
- TE Connectivity
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.552 | $7.76 |
125 - 245 | $1.508 | $7.54 |
250 + | $1.492 | $7.46 |
*price indicative |
- RS Stock No.:
- 199-8699
- Mfr. Part No.:
- FCB4R47J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 15.2mm |
Related links
- Vishay 470mΩ Wire Wound Resistor 11W ±5% RWM0845R470JB25E1
- Vishay 27Ω High Power Wire Wound Resistor 4W ±5% G22041432709JF1000
- TE Connectivity 22Ω Wire Wound Resistor 4W ±5% SBCHE422RJ
- TE Connectivity, 470mΩ 25W Wire Wound Chassis Mount Resistor HSA25R47J ±5%
- TE Connectivity 2.2kΩ Wire Wound Resistor 4W ±5% SBCHE42K2J
- TE Connectivity 470mΩ Wire Wound Resistor 5W ±5% SQMW5R47J
- TE Connectivity 4.7Ω Wire Wound Resistor 4W ±10% SBCHE44R7K
- TE Connectivity 470mΩ Wire Wound Resistor 3W ±10% ER74R47KT