Susumu Co 47 mΩ, 3008 Thin Film Surface Mount Resistor ±1 % 2 W - RL7520WRR047F

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.88

(exc. GST)

$8.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 70 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 240$0.788$7.88-
250 - 990$0.774$7.741%
1000 +$0.753$7.534%

*price indicative

RS Stock No.:
638-1131
Mfr. Part No.:
RL7520WRR047F
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

47mΩ

Technology

Thin Film

Package/Case

3008

Tolerance

±1 %

Power Rating

2W

Temperature Coefficient

0 to +100 ppm/°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy