KOA TLR3AW 5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE5L00F75
- RS Stock No.:
- 192-1948
- Mfr. Part No.:
- TLR3AWDTE5L00F75
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.85
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $1.313 | $13.13 | - |
| 50 + | $1.296 | $12.96 | $0.85 |
*price indicative
- RS Stock No.:
- 192-1948
- Mfr. Part No.:
- TLR3AWDTE5L00F75
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Metal Plate | |
| Resistor Type | Low Resistance | |
| Package/Case | 2512 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TLR3AW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Metal Plate | ||
Resistor Type Low Resistance | ||
Package/Case 2512 | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TLR3AW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.
Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
Related links
- KOA TLR3AW 5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE5L00F75
- KOA TLR3AW 3 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE3L00F75
- KOA TLR3AW 500 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTEL500F75
- KOA TLR3AW 1 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE1L00F75
- KOA TLR3AW 10 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE10L0F75
- KOA TLR3AW 2 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR3AWDTE2L00F75
- KOA SL2 100 mΩ, 4257 (11070M) Metal Plate Surface Mount Resistor ±1 % 2 W - SL2TTER100F
- Yageo PU 1 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 2 W - PU3921FKM130R001L
