Susumu Co RG 200 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RG2012P-204-B-T1
- RS Stock No.:
- 638-0857
- Mfr. Part No.:
- RG2012P-204-B-T1
- Brand:
- Susumu Co
Subtotal (1 pack of 50 units)*
$7.85
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.157 | $7.85 |
*price indicative
- RS Stock No.:
- 638-0857
- Mfr. Part No.:
- RG2012P-204-B-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Technology | Metal Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 400μm | |
| Length | 2mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Technology Metal Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 400μm | ||
Length 2mm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6380605
- Mfr. Part No. RG2012P-203-B-T1
Each (In a Pack of 50)
$0.286
- RS Stock No. 6380633
- Mfr. Part No. RG2012P-273-B-T1
Each (In a Pack of 50)
$0.20
- RS Stock No. 6380403
- Mfr. Part No. RG2012P-302-B-T1
Each (In a Pack of 50)
$0.143
- RS Stock No. 6380841
- Mfr. Part No. RG2012P-184-B-T1
Each (In a Pack of 50)
$0.23
Related links
- Susumu Co RG 330 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RG2012P-334-B-T1
- Susumu Co RG 33 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RG2012P-333-B-T1
- Susumu Co RG 1 mΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RG2012P-105-B-T1
- Susumu Co RG 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RG2012P-102-B-T1
- Susumu Co RG 3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RG2012P-302-B-T1
- Susumu Co RG 680 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RG2012P-681-B-T1
- Susumu Co RG 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RG2012P-433-B-T1
- Susumu Co RG 7.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RG2012P-752-B-T1












