Susumu Co RG 1 mΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-105-B-T1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
638-1024
Mfr. Part No.:
RG2012P-105-B-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

1mΩ

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

RG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

400μm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy