Vishay P 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - P0805E4990BNTA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.83

(exc. GST)

$10.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.83
25 - 49$9.69
50 +$9.55

*price indicative

RS Stock No.:
626-4474
Mfr. Part No.:
P0805E4990BNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

499Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

P

Maximum Operating Temperature

155°C

Length

1.91mm

Standards/Approvals

RoHS

Height

630μm

Termination Style

Wraparound

Width

1.27mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy